Broadcom 5962-9755701EPA technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 69dB |
| Forward Current | 15.5mA |
| Input Bias Current | 570nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 15.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5962-9755701EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.