Broadcom 7810N115 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 45.97 |
| Package Width (mm) | 24.38 |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Mounting | Through Hole |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Broadcom 7810N115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.