
RF Amplifier, 0Hz to 3.5GHz, 21.5dB Gain, 4.8dB Noise Figure, 2.2dBm P1dB. Features a 3V operating supply voltage and 14mA supply current. Housed in an ultra-miniature, 6-pin SOT-363 surface mount package. Maximum power dissipation is 300mW with a maximum operating temperature of 150°C. Lead-free and RoHS compliant.
Broadcom ABA-31563-TR1G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 3.5GHz |
| Gain | 21.5dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3V |
| P1dB | 2.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-31563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
