RF Amplifier, a single-function, bipolar integrated circuit designed for wideband operation from 0 MHz to 3.5 GHz. This surface mount component features a 21.5dB gain at 2GHz, a noise figure of 3.7dB, and a P1dB of 1.8dBm. It operates with a supply voltage range of 5V to 7V and consumes 18mA of current. Packaged in an ultra-miniature SC-70 (SOT-363) 6-pin package, it supports a maximum operating temperature of 150°C and a power dissipation of 300mW, adhering to RoHS compliance.
Broadcom ABA-51563-TR1G technical specifications.
| Bandwidth | 3.5GHz |
| Package/Case | SOT-363 |
| Frequency | 3.5GHz |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 18mA |
| P1dB | 1.8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-51563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
