
RF Amplifier, a single-function, bipolar integrated circuit, operates from 0 Hz to 3.5 GHz with a 3.5 GHz bandwidth. This surface mount component features a 21.5dB gain at 2GHz and a 4dB noise figure. It is housed in an ultra-mini SOT-363 package with tin, matte contact plating and measures 2.25mm in length, 1.35mm in width, and 1mm in height. The amplifier supports a 5V supply voltage, draws a maximum of 43mA supply current, and has a maximum power dissipation of 400mW, with an operating temperature range of -40°C to 150°C.
Broadcom ABA-52563-BLKG technical specifications.
| Bandwidth | 3.5GHz |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Gain | 21.5dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 43mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 35mA |
| P1dB | 9.8dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-52563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
