
RF Amplifier, 0 Hz to 3.5 GHz operating frequency with a 3.5 GHz bandwidth. Features 21.5dB gain at 2GHz test frequency, 4dB noise figure, and 12.7dBm P1dB. Operates from 4.5V to 5.5V supply voltage with a typical 5V and 46mA supply current. Encased in an ultra-mini, 6-pin SOT-363 surface mount package, this lead-free component offers a wide operating temperature range of -40°C to 150°C and 470mW power dissipation. Supplied on tape and reel.
Broadcom ABA-53563-TR1G technical specifications.
| Bandwidth | 3.5GHz |
| Package/Case | SOT-363 |
| Frequency | 3.5GHz |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 5V |
| P1dB | 12.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 46mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-53563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
