
RF Amplifier, operating from 0 Hz to 3.5 GHz with a 3.5 GHz bandwidth. Features 21.5dB gain at 2GHz, a 4dB noise figure, and 12.7dBm P1dB. This single-function, bipolar amplifier is housed in an ultra-mini SOT-363 package with tin, matte contact plating. It operates with a maximum supply voltage of 5V and a typical supply current of 46mA, with a maximum power dissipation of 470mW. Designed for surface mounting, this lead-free component is RoHS compliant and rated for operation up to 150°C.
Broadcom ABA-53563-TR2G technical specifications.
| Bandwidth | 3.5GHz |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 46mA |
| P1dB | 12.7dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 57mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-53563-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
