
RF Amplifier, 0 Hz to 3.4 GHz operating frequency, offering 23dB gain and a 4.8dB noise figure. This single-function, bipolar amplifier features a 16.1dBm P1dB and operates from a 5V to 6V supply. Packaged in an ultra-mini SOT-363 (SC-70) surface mount case, it measures 2.25mm x 1.35mm x 1mm and supports a maximum power dissipation of 560mW. It is RoHS compliant and designed for lead-free assembly.
Broadcom ABA-54563-BLKG technical specifications.
| Bandwidth | 3.4GHz |
| Package/Case | SOT-363 |
| Gain | 23dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 3.4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.4 GHz |
| Operating Supply Current | 90mA |
| P1dB | 16.1dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 79mA |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-54563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
