Broadcom ACFM-7103-BLK technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Frequency | 1.9895GHz |
| Min Frequency | 1.9305GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACFM-7103-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.