Broadcom ACMD-7403-TR1 technical specifications.
| Contact Plating | Gold |
| Insertion Loss | 3.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACMD-7403 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACMD-7403-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
