
The ACMD-7407-TR1 is a surface mount signal filter with an insertion loss of 3.2dB. It operates within a temperature range of -40°C to 100°C. This filter is available in tape and reel packaging with 3000 units per package. It is compliant with RoHS regulations.
Broadcom ACMD-7407-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Insertion Loss | 3.2dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACMD-7407 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACMD-7407-TR1 to view detailed technical specifications.
No datasheet is available for this part.