Industrial-grade isolation amplifier with a 5V nominal supply voltage and a maximum supply voltage limit of 6V. Features a voltage gain minimum of 8.14 and a maximum operating temperature of 105°C, with a minimum of -40°C. This 8-terminal component utilizes a DUAL terminal position and is housed in an R-PDSO-G8 package measuring 13.6mm in length and 6.248mm in width. The device offers a single function and has a maximum supply current of 28mA.
Broadcom ACNT-H79A-000E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.248 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 28 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Voltage Gain-Min | 8.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACNT-H79A-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.