Broadcom ACPF-7003-TR2 technical specifications.
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.5dB |
| Pass Band Ripple | 2.5dB |
| Rejection | 45(Min)dB |
| Number of Terminals | 9 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom ACPF-7003-TR2 to view detailed technical specifications.
No datasheet is available for this part.