The ACPL-335J-000E is an industrial-grade dual MOSFET driver from Broadcom, operating within a temperature range of -40°C to 105°C. It features a 16-pin SOP-16 package and supports supply voltages between 8V and 18V, with a nominal voltage of 12V. This device is designed for use in buffer or inverter-based MOSFET driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-335J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.363 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-335J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.