The ACPL-335J-500E is a 16-channel industrial-grade MOSFET driver IC from Broadcom, designed for high-reliability applications. It operates within a temperature range of -40°C to 105°C and features a supply voltage of 8-18V. The device has a dual terminal position and is packaged in a 16-pin R-PDSO-G16 package, measuring 7.493mm in width and 10.363mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-335J-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.363 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-335J-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.