This 16-terminal interface circuit is designed for automotive applications and operates within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 12V and can withstand a minimum of 8V and a maximum of 18V. The device is packaged in a R-PDSO-G16 package type and meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-344JT-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.363 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-344JT-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.