
Analog isolation amplifier IC featuring a 30kHz bandwidth and 140dB common mode rejection ratio. This single-channel, single-function device operates with a 5V supply voltage and offers 3.75kV isolation. Designed for surface mount applications, it has a 16-pin SO package and a maximum power dissipation of 200mW. Key specifications include a 3mV input offset voltage and 350nA input bias current.
Broadcom ACPL-785J-000E technical specifications.
| -3db Bandwidth | 30kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 30kHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 140dB |
| Forward Current | 20mA |
| Height | 3.505mm |
| Input Bias Current | 350nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 10.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.7mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 4V |
| RoHS Compliant | Yes |
| Supply Current | 10.7mA |
| Termination | SMD/SMT |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-785J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
