
Analog isolation amplifier IC featuring a 30kHz bandwidth and 140dB common mode rejection ratio. This single-channel device operates from a 4.5V to 5.5V supply, with a typical operating supply current of 10.7mA. It offers a 3mV input offset voltage and 350nA input bias current, with a 20mA forward and output current capability. Packaged in a surface-mount SO package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Broadcom ACPL-785J-060E technical specifications.
| -3db Bandwidth | 30kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 30kHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 140dB |
| Forward Current | 20mA |
| Input Bias Current | 350nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.7mA |
| Output Current per Channel | 20mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 4V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-785J-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.