This industrial telecom IC features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The IC is packaged in an 8-pin R-PDSO-G8 SOP package with dimensions of 5.85mm in width and 6.807mm in length. It operates at a nominal supply voltage of 5V and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-C799-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.807 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-C799-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.