
High-performance analog isolation amplifier featuring 5kV isolation voltage and 100kHz -3dB bandwidth. This single-channel, surface-mount IC offers a 230mA forward current and 30mA output current per channel. Key specifications include a 300µV input offset voltage, 1nA input bias current, and a wide operating temperature range of -40°C to 125°C. Designed for robust operation, it requires a supply voltage between 3V and 5.5V.
Broadcom ACPL-C87BT-500E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SO |
| Forward Current | 230mA |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C87BT-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
