Broadcom ACPM-7311-BLKR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 849MHz |
| Gain | 27dB |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Number of Channels | 1 |
| Operating Frequency | 849 MHz |
| Operating Supply Current | 430mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 525mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7311-BLKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
