Broadcom ACPM-7372-BLK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Gain | 27dB |
| Max Frequency | 915MHz |
| Min Frequency | 880MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 915 MHz |
| Operating Supply Current | 560mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 635mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7372-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
