Broadcom ACPM-7886-BLK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Current-Max | 480 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPM-7886-BLK to view detailed technical specifications.
No datasheet is available for this part.