Broadcom ADA-4543-TR2GG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-343 |
| Package/Case | SOT-343 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ADA-4543-TR2GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.