Broadcom ADBL-A321 technical specifications.
| Color | Clear |
| Height | 5.5mm |
| Lens Color | Clear |
| Material | PC, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADBL-A321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
