
Broadcom ADBM-A350 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | SPI |
| Output Current | 20mA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADBM-A350 to view detailed technical specifications.
No datasheet is available for this part.
