Broadcom ADET-5000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.5 |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.4 |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom ADET-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.