Broadcom ADJD-MJ60 technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Forward Current | 150mA |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Luminous Flux | 30lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 24W |
| Number of LEDs | 50 |
| Package Quantity | 100 |
| Power Consumption | 10.5W |
| Power Dissipation | 24W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADJD-MJ |
| Size | 8mm |
| Wavelength | 617nm |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-MJ60 to view detailed technical specifications.
No datasheet is available for this part.