Broadcom ADNB-6012-EV technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Clip |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNB-6012-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
