Broadcom ADNS-2620 technical specifications.
| Package/Case | DIP |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNS-2620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
