Broadcom ADNS-4010 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 9.1 |
| Pin Pitch (mm) | 1 |
| Mounting | Through Hole |
| Type | Mouse Sensor |
| Technology | LED |
| Segment | Cordless |
| Resolution | 2000cpi |
| Max Operating Supply Voltage | 3.3V |
| Speed | 30in/s |
| Clock Frequency | 1MHz |
| Interface Type | PS2|RF|USB |
| Maximum Acceleration | 20g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom ADNS-4010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.