
Broadcom ADNS-7550 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNS-7550 to view detailed technical specifications.
No datasheet is available for this part.
