Broadcom ADNS-8020 technical specifications.
| Package Length (mm) | 14.91 |
| Package Width (mm) | 8.4 |
| Type | Mouse Sensor |
| Technology | Laser |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom ADNS-8020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.