Broadcom AEDS-9300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 175mW |
| Response Time | 15us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-9300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
