Broadcom AEIC-2631-S16 technical specifications.
| Package/Case | SOIC |
| Interface | RS-422 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2450 |
| Packaging | Bulk |
| Propagation Delay | 170ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13A |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEIC-2631-S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.