Surface mount bus transceiver featuring 4 drivers and 4 receivers. This integrated circuit operates with a supply voltage range of 4.5V to 30V, typically 5V, and has a maximum supply current of 18.5mA. It offers a propagation delay of 450ns and operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and packaged in SOIC.
Broadcom AEIC-7272-S16 technical specifications.
| Package/Case | SOIC |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 18.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12.1A |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEIC-7272-S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.