
Surface mount bus transceiver featuring 4 drivers and 4 input/output lines. Operates with a supply voltage range of 3.5V to 30V, typically 5V, and a maximum supply current of 18.5mA. Offers OPEN-COLLECTOR output type and non-inverting polarity. Extended operating temperature range from -55°C to 125°C. RoHS compliant with a propagation delay of 236ns.
Broadcom AEIC-7273-S16 technical specifications.
| ESD Protection | No |
| High Level Output Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 18.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | OPEN-COLLECTOR |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 236ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12.1A |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEIC-7273-S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
