Broadcom AEIC-7273-S16TR technical specifications.
| Package/Case | SOIC |
| ESD Protection | No |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 18.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEIC-7273-S16TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.