Broadcom AFCT-5611Z technical specifications.
| Fall Time | 90ps |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel, Snap in |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5611Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.