Broadcom ALM-1522-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 700MHz |
| Gain | 31dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Number of Channels | 2 |
| Operating Frequency | 1.1 GHz |
| Operating Supply Current | 240mA |
| P1dB | 27.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1522-TR2G to view detailed technical specifications.
No datasheet is available for this part.