Broadcom ALM-32120-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 700MHz |
| Gain | 14.3dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8.25W |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Channels | 1 |
| Operating Frequency | 700 MHz to 1 GHz |
| Operating Supply Current | 1.5A |
| P1dB | 34.4dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-32120-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.