
Broadcom ALM-42316-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.8GHz |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.8 GHz |
| Operating Supply Current | 240mA |
| P1dB | 30.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-42316-TR1G to view detailed technical specifications.
No datasheet is available for this part.