
Broadcom ALM31122-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Dual Supply Voltage | 5V |
| Frequency | 700MHz |
| Gain | 15.6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.125W |
| Max Supply Current | 750mA |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 750mA |
| P1dB | 31.6dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 750mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM31122-TR1G to view detailed technical specifications.
No datasheet is available for this part.