Broadcom ALM31122-TR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 440 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ALM31122-TR2G to view detailed technical specifications.
No datasheet is available for this part.