
The AMGP-6342-BLKG is a single-chip RF amplifier with a frequency of 43.5GHz and a gain of 11.3dB. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5V. The device is mounted using surface mount technology and has a supply current of 205mA. It is packaged in bulk and is compliant with RoHS regulations.
Broadcom AMGP-6342-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 43.5GHz |
| Gain | 11.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 10dB |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| Test Frequency | 40.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMGP-6342-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.