Broadcom AMGP-6434-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 31GHz |
| Gain | 23.3dB |
| Max Frequency | 31GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Max Supply Current | 3A |
| Mount | Surface Mount |
| P1dB | 35.8dBm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 29.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMGP-6434-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.