Broadcom AMGP-6445-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 43.5GHz |
| Gain | 22.9dB |
| Impedance | 50R |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| P1dB | 28.9dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| Test Frequency | 40.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMGP-6445-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.