Broadcom AMMC-2008-W50 technical specifications.
| Bandwidth | 50GHz |
| Package/Case | CHIP |
| Frequency | 50GHz |
| Gain | 1dB |
| Insertion Loss | 2.3dB |
| Lead Free | Lead Free |
| Max Frequency | 50GHz |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-2008-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.