Broadcom AMMC-3040-W10 technical specifications.
| Bandwidth | 36GHz |
| Package/Case | CHIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMMC-3040 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-3040-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
