Broadcom AMMC-3041-W10 technical specifications.
| Package/Case | CHIP |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMMC-3041 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-3041-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.